Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGK501S-P6G-5MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4772308
Your Part Number
8 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$253.720 (S$276.5548) |
| 5+ | S$235.610 (S$256.8149) |
| 10+ | S$217.500 (S$237.075) |
| 25+ | S$209.710 (S$228.5839) |
| 50+ | S$201.230 (S$219.3407) |
| 100+ | S$197.210 (S$214.9589) |
Price for:Each
Minimum: 1
Multiple: 1
S$253.72 (S$276.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
