Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoU2A00001-2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927804
Product RangeU2A00001 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.840 (S$34.7056) |
| 10+ | S$27.980 (S$30.4982) |
| 25+ | S$26.280 (S$28.6452) |
| 100+ | S$24.450 (S$26.6505) |
| 250+ | S$23.440 (S$25.5496) |
| 500+ | S$22.630 (S$24.6667) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.84 (S$34.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00001-2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code4927804
Product RangeU2A00001 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeU2A00001 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.56ft
Jacket Colour
Black
Product Range
U2A00001 Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
