Print Page
IS-K-SSPFQ
Thermocouple Connector, Standard, Green, Quick Wire, Socket, Type K, IEC, Stainless Steel Bracket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-SSPFQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073250 |
| Also Known As | XF-1730-FAR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.430 (S$15.7287) |
| 10+ | S$12.370 (S$13.4833) |
| 25+ | S$11.890 (S$12.9601) |
| 50+ | S$11.670 (S$12.7203) |
| 100+ | S$11.440 (S$12.4696) |
| 500+ | S$11.220 (S$12.2298) |
| 1000+ | S$10.990 (S$11.9791) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.43 (S$15.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-K-SSPFQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073250 |
| Also Known As | XF-1730-FAR |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Green) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard quick wire panel mount thermocouple connector with stainless steel bracket (Type K IEC)
- Easy 'jab-in' connection for rapid termination
- Just push wire in and tighten screw
- Thermocouple Type K IEC
- Colour is green
- Maximum temperature is 220°C
- Nickel chromium positive contact and nickel alloy negative contact
- BS EN 50212:1997 standard
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Standard (Green) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
