Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-2.0-C82-MMP-IEC 1/0.5 PFACopy |
| Order Code | 4073374 |
| Also Known As | XF-1850-FAR |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-2.0-C82-MMP-IEC 1/0.5 PFACopy |
| Order Code | 4073374 |
| Also Known As | XF-1850-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -75°C |
| Sensing Temperature Max | 260°C |
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Exposed junction thermocouple with moulded on miniature type K IEC plug
- PFA PTFE twin twisted pair cable terminating with moulded on type K IEC miniature thermocouple plug
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam
- Thermocouple type K
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- IEC584 colour coded, ideal for test and development applications
- 1/0.5mm conductors, 2metres length, green / white colour
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Max | 260°C |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 250°C |
| Lead Length - Imperial | 6.6ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
