Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-MP-ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143535 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.100 (S$15.369) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.10 (S$15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-MP-ACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5143535 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 250°C |
| Lead Length - Imperial | - |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA (Perfluoroalkoxy) |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Measured Temperature Min | -75°C |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | - |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
