Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1600823Copy |
| Order Code | 1504184 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 1600823Copy |
| Order Code | 1504184 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 7Core |
| Wire Gauge | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Black |
| No. of Max Strands x Strand Size | 7 x 2.5mm² |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| External Diameter | 20.7mm |
| Voltage Rating | 750V |
| Product Range | - |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 14AWG |
| Reel Length (Imperial) | - |
| Jacket Colour | Black |
| Conductor Material | Copper |
| External Diameter | 20.7mm |
| Product Range | - |
| No. of Cores | 7Core |
|---|---|
| Conductor Area CSA | 2.5mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 7 x 2.5mm² |
| Jacket Material | Rubber |
| Voltage Rating | 750V |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .513 |
