Print Page
00100654
Multicore Cable, Unscreened, 4 Core, 16 AWG, 1.5 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 00100654Copy |
| Order Code | 4765052 |
| Product Range | OLFLEX CLASSIC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$349.150 (S$380.5735) |
| 5+ | S$342.170 (S$372.9653) |
| 10+ | S$335.190 (S$365.3571) |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
S$349.15 (S$380.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 00100654Copy |
| Order Code | 4765052 |
| Product Range | OLFLEX CLASSIC Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 4Core |
| Wire Gauge | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 164ft |
| Reel Length (Metric) | 50m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Bare Copper |
| Jacket Material | PVC |
| External Diameter | 7.2mm |
| Voltage Rating | 500VAC |
| Product Range | OLFLEX CLASSIC Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 16AWG |
| Reel Length (Imperial) | 164ft |
| Jacket Colour | Grey |
| Conductor Material | Bare Copper |
| External Diameter | 7.2mm |
| Product Range | OLFLEX CLASSIC Series |
| No. of Cores | 4Core |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 50m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 500VAC |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |