Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10407900
Order Code4792845
Product RangeEPIC Power HS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$223.020 (S$243.0918) |
| 5+ | S$213.880 (S$233.1292) |
| 10+ | S$207.090 (S$225.7281) |
| 25+ | S$202.090 (S$220.2781) |
| 50+ | S$195.400 (S$212.986) |
| 100+ | S$183.630 (S$200.1567) |
Price for:Each
Minimum: 1
Multiple: 1
S$223.02 (S$243.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10407900
Order Code4792845
Product RangeEPIC Power HS Series
Product RangeEPIC Power HS Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Power HS Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
40A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080469
