Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | S$21.940 (S$23.9146) | 
| 10+ | S$21.170 (S$23.0753) | 
| 25+ | S$20.450 (S$22.2905) | 
| 50+ | S$19.780 (S$21.5602) | 
| 100+ | S$19.150 (S$20.8735) | 
| 250+ | S$18.570 (S$20.2413) | 
Price for:Each
Minimum: 1
Multiple: 1
S$21.94 (S$23.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No381167156
Order Code4752784
Product RangeEPIC Series
Product RangeEPIC Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC Series
Voltage Rating
1kVDC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
120A
Contact Termination Type
Crimp
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046078