Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53015240
Order Code4910932
Product RangeSKINTOP ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.870 (S$2.0383) |
| 5+ | S$1.780 (S$1.9402) |
| 10+ | S$1.710 (S$1.8639) |
| 25+ | S$1.660 (S$1.8094) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.87 (S$2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015240
Order Code4910932
Product RangeSKINTOP ST Series
Thread SizePG16
Cable Diameter Min9mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Product RangeSKINTOP ST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
Product Range
SKINTOP ST Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01