Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No79105400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4802830
Product RangeEPIC HB Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.100 (S$57.879) |
| 5+ | S$51.470 (S$56.1023) |
| 10+ | S$49.980 (S$54.4782) |
| 25+ | S$48.900 (S$53.301) |
| 50+ | S$48.030 (S$52.3527) |
| 100+ | S$39.100 (S$42.619) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.10 (S$57.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No79105400Copy
Manufacturer Standard Lead Time13 weeks
Order Code4802830
Product RangeEPIC HB Series
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Alloy Body
Locking Type2 Lever
Rectangular Shell Size16B
Product RangeEPIC HB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
LAPP EPIC HB Series Rectangular Connector Module or Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC HB Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347077
