Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | HA4-FK-TE-PM-P-M20Copy |
| Order Code | 8602530 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | HA4-FK-TE-PM-P-M20Copy |
| Order Code | 8602530 |
| Technical Datasheet | |
| Product Range | - |
| Connector Mounting | Panel Mount |
| Gender | Plug, Receptacle |
| No. of Contacts | 4Contacts |
| No. of Rows | 2Rows |
| Contact Gender | Pin, Socket |
| Contact Termination Type | Screw |
| Connector Shell Size | HA 4 |
| Contact Material | Copper |
| Contact Plating | Silver Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| Gender | Plug, Receptacle |
| No. of Rows | 2Rows |
| Contact Termination Type | Screw |
| Contact Material | Copper |
| SVHC | To Be Advised |
| Connector Mounting | Panel Mount |
|---|---|
| No. of Contacts | 4Contacts |
| Contact Gender | Pin, Socket |
| Connector Shell Size | HA 4 |
| Contact Plating | Silver Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .095 |
