Print Page
HSK220
CASE, HEAT SINK, STANDARD, 220MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAWTRONICS
Manufacturer Part NoHSK220
Order Code4861577
Product RangeHSK
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoHSK220
Order Code4861577
Product RangeHSK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeHSK
ConfigurableNo
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Enclosure Type
Small
External Height - Metric
-
External Depth - Metric
-
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
-
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
HSK
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1