Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHAB S/124Copy
Manufacturer Standard Lead Time20 weeks
Order Code4737285
Product RangeDHAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$53.590 (S$58.4131) |
| 5+ | S$49.950 (S$54.4455) |
| 10+ | S$49.140 (S$53.5626) |
| 25+ | S$48.320 (S$52.6688) |
| 50+ | S$47.360 (S$51.6224) |
Price for:Each
Minimum: 1
Multiple: 1
S$53.59 (S$58.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHAB S/124Copy
Manufacturer Standard Lead Time20 weeks
Order Code4737285
Product RangeDHAB Series
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 3.3%
Current Sensor TechnologyOpen Loop Hall Effect
Secondary Signal Type-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDHAB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Ratiometric
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 3.3%
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DHAB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
