Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHXS 50-NP/SP2Copy
Order Code9135634
Product RangeHXS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLEM
Manufacturer Part NoHXS 50-NP/SP2Copy
Order Code9135634
Product RangeHXS Series
Technical Datasheet
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time5µs
Primary Current50A
Accuracy %1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHXS Series
Technical Specifications
Supply Voltage Range
5V
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
Measured Current
AC / DC / Pulsed
Response Time
5µs
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HXS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
