Print Page
EEG.1B.307.CLL
Circular Connector, Standard Circular Connector, 1B Series, Panel Mount Receptacle, 7 Contacts
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$61.440 (S$66.9696) |
| 5+ | S$56.950 (S$62.0755) |
| 10+ | S$52.450 (S$57.1705) |
| 25+ | S$48.540 (S$52.9086) |
| 50+ | S$46.820 (S$51.0338) |
| 100+ | S$44.590 (S$48.6031) |
Price for:Each
Minimum: 1
Multiple: 1
S$61.44 (S$66.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EEG.1B.307.CLLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4071752 |
| Product Range | 1B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 1B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 7Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 1B Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01044 |

