Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0433002.HCopy
Order Code3891940
Product Range433 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0433002.HCopy
Order Code3891940
Product Range433 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product Range433 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Alternatives for 0433002.H
1 Product Found
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
63VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63VDC
Product Range
433 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
