Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 045902.5UR.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2120303 |
| Product Range | PICO 459 Series |
| Your Part Number | |
| Technical Datasheet |
170 In Stock
Need more?
170 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.710 (S$2.9539) |
| 25+ | S$2.320 (S$2.5288) |
| 100+ | S$1.680 (S$1.8312) |
| 250+ | S$1.500 (S$1.635) |
| 500+ | S$1.450 (S$1.5805) |
| 1000+ | S$1.400 (S$1.526) |
| 5000+ | S$1.350 (S$1.4715) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.71 (S$2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 045902.5UR.Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2120303 |
| Product Range | PICO 459 Series |
| Technical Datasheet | |
| Fuse Current | 2.5A |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Fuse Case Style | 7.2mm x 4.3mm |
| Product Range | PICO 459 Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | Lead |
Technical Specifications
| Fuse Current | 2.5A |
|---|---|
| Voltage Rating VAC | 125VAC |
| Fuse Case Style | 7.2mm x 4.3mm |
| Breaking Capacity Current AC | 50A |
| SVHC | Lead |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 125VDC |
| Product Range | PICO 459 Series |
| Breaking Capacity Current DC | 300A |
Technical Docs (1)
Alternatives for 045902.5UR.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000626 |
