Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No239001.XPCopy
Order Code1651756
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Breaking Capacity Current AC35A
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Current
1A
Breaking Capacity Current AC
35A
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
