Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59150-3-T-02-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4906372
Your Part Number
480 In Stock
Need more?
480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.300 (S$10.137) |
| 10+ | S$8.120 (S$8.8508) |
| 25+ | S$7.580 (S$8.2622) |
| 50+ | S$7.430 (S$8.0987) |
| 100+ | S$7.280 (S$7.9352) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.30 (S$10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59150-3-T-02-FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4906372
Technical Datasheet
Sensor TypeReed
Sensing Distance Max20.5mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range0
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
0
Sensing Distance Max
20.5mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00774
