Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFCD081500Copy
Order Code4710757
Product RangeFCD08 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFCD081500Copy
Order Code4710757
Product RangeFCD08 Series
Technical Datasheet
Fuse Current5A
Voltage Rating VDC24VDC
Product RangeFCD08 Series
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
5A
Product Range
FCD08 Series
Voltage Rating VDC
24VDC
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
