Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE R45203.5L Fuse, Surface Mount, 3.5 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric]](https://sg.element14.com/productimages/standard/en_GB/1608259-40.jpg)
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | R45203.5LCopy |
| Order Code | 1608264 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | R45203.5LCopy |
| Order Code | 1608264 |
| Technical Datasheet | |
| Fuse Current | 3.5A |
| Voltage Rating VAC | 125VAC |
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
Technical Specifications
| Fuse Current | 3.5A |
|---|---|
| Voltage Rating VDC | 125VDC |
| Breaking Capacity Current DC | 50A |
| Voltage Rating VAC | 125VAC |
|---|---|
| Breaking Capacity Current AC | 50A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
