Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ14CA.Copy |
| Order Code | 1677409 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | SMBJ14CA.Copy |
| Order Code | 1677409 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 14V |
| Clamping Voltage Max | 23.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 15.6V |
| Maximum Breakdown Voltage | 17.2V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 14V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 15.6V |
| Peak Pulse Power Dissipation | 600W |
| Qualification | - |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 23.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 17.2V |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
