Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | HR402CA110Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4759416 |
| Product Range | HR402C Series |
| Your Part Number |
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.340 (S$21.0806) |
| 5+ | S$18.960 (S$20.6664) |
| 10+ | S$18.570 (S$20.2413) |
| 20+ | S$18.180 (S$19.8162) |
| 50+ | S$17.800 (S$19.402) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.34 (S$21.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | HR402CA110Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4759416 |
| Product Range | HR402C Series |
| Contact Configuration | DPDT |
| Coil Voltage | 110VAC |
| Contact Current | 5A |
| Product Range | HR402C Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Coil Voltage | 110VAC |
|---|---|
| Product Range | HR402C Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .020312 |
