Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-301MRC
Order Code
Re-Reel2408126RL
Cut Tape2408126
Product RangeLPS4414 Series
Also Known AsLPS4414-301MRB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.960 (S$2.1364) |
| 50+ | S$1.720 (S$1.8748) |
| 100+ | S$1.530 (S$1.6677) |
| 250+ | S$1.440 (S$1.5696) |
| 500+ | S$1.290 (S$1.4061) |
| 1000+ | S$1.150 (S$1.2535) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-301MRC
Order Code
Re-Reel2408126RL
Cut Tape2408126
Product RangeLPS4414 Series
Also Known AsLPS4414-301MRB
Technical Datasheet
Inductance300nH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)5.7A
Product RangeLPS4414 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.35A
Saturation Current (Isat)
5.7A
DC Resistance Max
0.04ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089