Print Page
1503 10
Phone Audio Connector, 4 Contacts, Socket, 3.5 mm, PCB Mount, Silver Plated Contacts, Metal Body
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part No1503 10Copy
Order Code1308868
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Alternatives for 1503 10
1 Product Found
Product Overview
The 1503 10 is a 4-way 3.5mm angular Stereo Jack Chassis Socket with silver-plated copper alloy contacts for printed circuit boards and PBT body.
- 34VAC/DC Voltage rating
- 1A Current rating
- 10⁸Ω Insulation resistance
- ≤30mΩ Contact resistance
Applications
Audio
Technical Specifications
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009