Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKLK 22Copy
Order Code1217007
Technical Datasheet
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
Product Overview
The KLK 22 is a 2-pole straight mono Jack socket with PVC with kink protection. It has bronze/copper alloy contacts and solder terminals. It mates with the 1532 03, KLS 2, KLS 20, KLS 22 and WKLS 2 jack plugs.
- ≤50mΩ Contact resistance
- ≥10⁸Ω Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
-
Connector Mounting
Cable Mount
Connector Body Material
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
