Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSFV40Copy
Order Code808416
Technical Datasheet
Connector MountingPanel Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
Alternatives for SFV40
1 Product Found
Technical Specifications
Gender
Plug
Contact Termination
-
Connector Body Material
-
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122
