Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX3044YD-5VCopy |
| Order Code | 2062529 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX3044YD-5VCopy |
| Order Code | 2062529 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Yellow |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | - |
| Forward Voltage | 5V |
| Wavelength Typ | 585nm |
| Luminous Intensity | 6mcd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
The SSL-LX3044YD-5V is a round QuasarBrite™ LED with yellow diffused lens, made of GaAsP dice. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 12mA Steady current
- 310mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
| LED Colour | Yellow |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 5V |
| Luminous Intensity | 6mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (16-Jan-2020) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | - |
| Wavelength Typ | 585nm |
| Viewing Angle | 60° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |
