Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093GD-12VCopy
Order Code2062482
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093GD-12VCopy
Order Code2062482
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If-
Forward Voltage12V
Wavelength Typ565nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for SSL-LX5093GD-12V
1 Product Found
Product Overview
The SSL-LX5093GD-12V is a green Discrete LED made of GaP die and water clear diffused lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 565nm peak wavelength and 60° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Custom shapes, easily tooled, low minimum
Applications
LED Lighting, Communications & Networking, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
12V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Forward Current If
-
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
