Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093LGDCopy
Order Code2062479
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093LGDCopy
Order Code2062479
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity30mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX5093LGD is a round QuasarBrite Through-hole LED with green disused lens.
- 25mA Steady current
- 105mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
30mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
