Print Page
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.820 (S$23.7838) |
| 10+ | S$19.910 (S$21.7019) |
| 25+ | S$19.210 (S$20.9389) |
| 100+ | S$18.710 (S$20.3939) |
| 250+ | S$18.290 (S$19.9361) |
| 500+ | S$17.900 (S$19.511) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.82 (S$23.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUTRONIC |
|---|---|
| Manufacturer Part No | 0810 0800 03 300 0,3MCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4178549 |
| Product Range | M8 Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | M8 Receptacle |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 300mm |
| Cable Length - Imperial | 11.8" |
| Product Range | M8 Series |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 11.8" |
| SVHC | To Be Advised |
| Connector Type B | M8 Receptacle |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | M8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15724 |

