Print Page
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.990 (S$25.0591) |
| 10+ | S$19.770 (S$21.5493) |
| 25+ | S$18.500 (S$20.165) |
| 100+ | S$17.260 (S$18.8134) |
| 250+ | S$16.810 (S$18.3229) |
| 500+ | S$16.100 (S$17.549) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.99 (S$25.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUTRONIC |
|---|---|
| Manufacturer Part No | 2630 12 T22CB100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4178681 |
| Product Range | 02 Series |
| Technical Datasheet | |
| Product Range | 02 Series |
| Sensor Connector Size | - |
| Sensor Connector Gender | Male |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Voltage Rating | 250V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 02 Series |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 250V |
| Sensor Connector Size | - |
|---|---|
| No. of Positions | 12 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 5A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024803 |

