Print Page
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.550 (S$44.1995) |
| 10+ | S$34.870 (S$38.0083) |
| 25+ | S$32.640 (S$35.5776) |
| 100+ | S$30.440 (S$33.1796) |
| 250+ | S$29.660 (S$32.3294) |
| 500+ | S$28.390 (S$30.9451) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.55 (S$44.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUTRONIC |
|---|---|
| Manufacturer Part No | 2640 05 T12CB TCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4178690 |
| Product Range | 02 Series |
| Technical Datasheet | |
| Product Range | 02 Series |
| Sensor Connector Size | - |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | T Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 12A |
| Voltage Rating | 500V |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 02 Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 500V |
| Sensor Connector Size | - |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | T Coded |
| Contact Material | Bronze |
| Current Rating | 12A |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024803 |

