Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-DFDW6TP
Order Code
Re-Reel3214579RL
Cut Tape3214579
Product Range256Kbit I2C Serial EEPROM
Your Part Number
1,113 In Stock
Need more?
1113 Delivery in 3-4 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.671 (S$0.7314) |
| 10+ | S$0.633 (S$0.690) |
| 100+ | S$0.575 (S$0.6268) |
| 500+ | S$0.539 (S$0.5875) |
| 1000+ | S$0.532 (S$0.5799) |
| 2500+ | S$0.517 (S$0.5635) |
| 5000+ | S$0.500 (S$0.545) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-DFDW6TP
Order Code
Re-Reel3214579RL
Cut Tape3214579
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24256-DFDW6TP is a 256Kbit serial I²C bus EEPROM (electrically erasable programmable memory) organized as 32K × 8 bits. This device operates with a clock frequency of 1MHz (or less), offers an additional page, named the identification page (64byte). The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- VCC = 1.7V to 5.5V single supply voltage and high speed
- Compatible with following I2C bus modes: 1MHz, 400KHz and 100KHz
- 64 byte page size and additional write lockable page
- Byte write within 5ms and page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-Up protection
- More than 4 million write cycles, more than 200-years data retention
- More than 200-years data retention
- 8 pin TSSOP (169mil width) package and temperature range from -40 to 85°C
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
TSSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035