Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARIGOLD INDUSTRIAL |
|---|---|
| Manufacturer Part No | BIOGEL S965 SIZE 7Copy |
| Order Code | 1736403 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MARIGOLD INDUSTRIAL |
|---|---|
| Manufacturer Part No | BIOGEL S965 SIZE 7Copy |
| Order Code | 1736403 |
| Technical Datasheet | |
| Glove Style | Full |
| Glove Size | 7 |
| Glove Colour | Yellow |
| Glove Material | Latex |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Glove Style | Full |
|---|---|
| Glove Colour | Yellow |
| Product Range | - |
| Glove Size | 7 |
|---|---|
| Glove Material | Latex |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40151100 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.1 |
