Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 100059Copy |
| Order Code | 1057134 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MARL |
|---|---|
| Manufacturer Part No | 100059Copy |
| Order Code | 1057134 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | White |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 20mA |
| Forward Voltage | 3.6V |
| Wavelength Typ | - |
| Luminous Intensity | 2.8cd |
| Viewing Angle | 25° |
| Lens Shape | Round |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| LED Colour | White |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 3.6V |
| Luminous Intensity | 2.8cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (08-Jul-2021) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | - |
| Viewing Angle | 25° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00026 |
