Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMARL
Manufacturer Part No652-102-63Copy
Order Code1498543
Technical Datasheet
LED ColourRed
Operating Voltage28V
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity450mcd
IP / NEMA RatingIP67
Product Range-
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
450mcd
Product Range
-
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
