Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No9037.0100Copy
Manufacturer Standard Lead Time18 weeks
Order Code3958389
Product Range9037 Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$59.980 (S$65.3782) |
| 5+ | S$55.620 (S$60.6258) |
| 10+ | S$52.880 (S$57.6392) |
| 20+ | S$52.150 (S$56.8435) |
Price for:Each
Minimum: 1
Multiple: 1
S$59.98 (S$65.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No9037.0100Copy
Manufacturer Standard Lead Time18 weeks
Order Code3958389
Product Range9037 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max400mA
Contact Voltage AC Max28V
Product Range9037 Series
IlluminationNon Illuminated
Contact Current DC Max400mA
Contact Voltage DC Max28V
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
28V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
400mA
Product Range
9037 Series
Contact Current DC Max
400mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
