Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS80C310-MCG+.Copy |
| Order Code | 1306342 |
| Product Range | DS8 Family DS80C3xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS80C310-MCG+.Copy |
| Order Code | 1306342 |
| Product Range | DS8 Family DS80C3xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | DS8 Family DS80C3xx Series Microcontrollers |
| Device Core | 8051 |
| Operating Frequency Max | 25MHz |
| Program Memory Size | - |
| No. of Pins | 40Pins |
| IC Case / Package | DIP |
| No. of I/O's | 32I/O's |
| Interfaces | UART |
| RAM Memory Size | 256Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Through Hole |
| MCU Family | DS8 |
| MCU Series | DS80C3xx |
| Qualification | - |
Technical Specifications
| Product Range | DS8 Family DS80C3xx Series Microcontrollers |
|---|---|
| Operating Frequency Max | 25MHz |
| No. of Pins | 40Pins |
| No. of I/O's | 32I/O's |
| RAM Memory Size | 256Byte |
| ADC Resolution | - |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 70°C |
| MCU Family | DS8 |
| Qualification | - |
| Device Core | 8051 |
|---|---|
| Program Memory Size | - |
| IC Case / Package | DIP |
| Interfaces | UART |
| ADC Channels | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| IC Mounting | Through Hole |
| MCU Series | DS80C3xx |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
