Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3738ETG+.Copy |
| Order Code | 1610101 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3738ETG+.Copy |
| Order Code | 1610101 |
| Technical Datasheet | |
| Laser Driver Type | SFP / SFF Optical Modules |
| IC Case / Package | TQFN-EP |
| No. of Pins | 24Pins |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 3.63V |
| Product Range | - |
Technical Specifications
| Laser Driver Type | SFP / SFF Optical Modules |
|---|---|
| No. of Pins | 24Pins |
| Supply Voltage Max | 3.63V |
| IC Case / Package | TQFN-EP |
|---|---|
| Supply Voltage Min | 2.97V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
