Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5093BATE+.Copy |
| Order Code | 1455624 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5093BATE+.Copy |
| Order Code | 1455624 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 72V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.5V |
| Output Voltage Max | 10V |
| Polarity | Positive Output |
| Max Output Current | 250mA |
| Output Current Max | 250mA |
| Dropout Voltage Typ @ Current | 900mV |
| Dropout Voltage - Typ @ Current | 900mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 72V |
| Output Voltage - Nom | - |
| Output Voltage Max | 10V |
| Max Output Current | 250mA |
| Dropout Voltage Typ @ Current | 900mV |
| IC Mounting | Surface Mount |
| No. of Pins | 16Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 3.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.5V |
| Polarity | Positive Output |
| Output Current Max | 250mA |
| Dropout Voltage - Typ @ Current | 900mV |
| IC Case / Package | TQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
