Product Information
Product Overview
The MAX674EPA+ is a 10V precision voltage reference in 8 pin DIP package. This precision voltage reference is pre-trimmed to within ±0.15% of 10V. The MAX674EPA+ has excellent temperature stability of 15ppm/°C, low current drain and low noise. This IC is used in A/D converters, D/A converters, digital voltmeters and threshold detectors.
- Output voltage tolerance is ±15mV
- Operating temperature range from -40°C to 85°C
- Low noise of 20μVP-P at 0.1Hz to 10Hz
- Maximum quiescent supply current is 1.4mA
- Short circuit protected
- Load regulation is 0.001%/mA at IL = 0 to 10mA
- Line regulation is 0.006%/V at VIN = 18V to 33V
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.985V
15mV
DIP
Through Hole
-40°C
-
No SVHC (10-Jun-2022)
10V
MAX674
10.015V
± 15ppm/°C
8Pins
33V
85°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate