
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.760 (S$28.0784) |
| 10+ | S$20.410 (S$22.2469) |
| 25+ | S$19.080 (S$20.7972) |
| 100+ | S$17.610 (S$19.1949) |
| 250+ | S$16.920 (S$18.4428) |
| 500+ | S$16.490 (S$17.9741) |
Product Information
Product Overview
The DG406CWI+ is an improved, 16-channel, CMOS analogue multiplexer in 28 pin WSOIC package. The CMOS analogue multiplexer/demultiplexer features matching between channels (8ohm max) and flatness over the specified signal range (9ohm max). This low on-resistance mux conduct equally well in both direction and features low charge injection. It also offers low input off-leakage current over temperature less than 5nA at +85°C. It operates with a +5V to +30V single supply and with ±4.5V to ±20V dual supplies. ESD protection is to be greater than 2000V per method 3015.7 of MIL-STD 883. Typical applications include sample and hold circuits, guidance and control systems, data acquisition systems and audio signal routing.
- Low on resistance is 100 ohm(max)
- Operating temperature range from 0°C to 70°C
- Low power consumption is 1.25mW (max)
- Rail to rail signal handling
- Digital input controls TTL/CMOS compatible
- Low charge injection is 15pC(max)
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
5V to 30V, ± 4.5V to ± 20V
28Pins
60ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
1Circuits
175ohm
WSOIC
1Channels
175ohm
16:1
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
