Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX396CAI+.Copy
Order Code1379958
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX396CAI+.Copy
Order Code1379958
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max60ohm
Supply Voltage Range± 2.7V to ± 8V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max60ohm
Switch Configuration-
Mux / Demux Configuration16:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 2.7V to ± 8V
No. of Pins
28Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
On State Resistance Max
60ohm
IC Case / Package
SSOP
No. of Channels
1Channels
On Resistance Max
60ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
