
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.370 (S$9.1233) |
| 10+ | S$6.420 (S$6.9978) |
| 25+ | S$5.930 (S$6.4637) |
| 100+ | S$5.390 (S$5.8751) |
| 300+ | S$5.090 (S$5.5481) |
| 500+ | S$4.980 (S$5.4282) |
Product Information
Product Overview
The MAX4518EEE+ is a precision, 4-channel, low voltage, CMOS analogue multiplexer in 16 pin QSOP package. This device is fabricated with low voltage silicon gate process and it is used in sample and hold circuits, automatic test equipment, heads-up displays, guidance and control systems, military radios, PBX, PABX and low voltage data acquisition systems.
- Supply voltage range is 2.7V to 15V, ±2.7V to ±8V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance match between channels is <lt/> 10 ohm at TA = +25°C (single +5V supply)
- Maximum on-resistance is 225ohm at TA = +25°C (single +5V supply)
- Flat on-resistance over signal range is 19ohm at TA = +25°C (single +5V supply)
- Low charge injection is 5pC
- NO-off leakage current is 0.1nA & COM-Off leakage current is 0.2nA at TA = +25°C (single +5V supply)
- Electrostatic discharge protection is <gt/> 2000V
- Low power consumption is <lt/> 300µW
- TTL/CMOS logic compatible, rail to rail signal handling
Applications
Signal Processing, Portable Devices, Communications & Networking, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
2.7V to 15V, ± 2.7V to ± 8V
16Pins
60ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
225ohm
QSOP
1Channels
225ohm
4:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
