
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX488CPA+.Copy |
| Order Code | 9725598 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MAXIM INTEGRATED / ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX488CPA+.Copy |
| Order Code | 9725598 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| No. of Nodes | 32 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
Product Overview
The MAX488CPA+ is a low-power Slew-rate-limited Transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The MAX488 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. This transceiver draws between 120µA and 500µA of supply current when unloaded or fully loaded with disabled drivers. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. This is designed for full-duplex applications.
- 0.12mA Typical low power
- 250kbps Data rate
- 120μA Quiescent current
- 32 Number of receivers on bus
- 14 Pin count
Applications
Communications & Networking, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.75V |
| IC Case / Package | DIP |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Operating Temperature Max | 70°C |
| Qualification | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000896 |
