Product Information
Product Overview
The MAX5802AAUB+ is an ultra small, dual channel, 12bit buffered output DAC with internal reference and I2C interface in 10 pin µMAX package. This low power, voltage output DAC include output buffers and an internal reference that is selectable to be 2.048V, 2.5V or 4.096V. The MAX5802 accepts wide supply voltage range of 2.7V to 5.5V with extremely low power (1.5mW) consumption to accommodate most low voltage applications. The DAC output is buffered and has a low supply current of less than 250μA per channel. On power-up, the MAX5802 reset DAC outputs to zero providing additional safety for applications that drive valves or other transducers which need to be off on power-up. A clear logic input (active-low CLR) allows contents of CODE and DAC registers to be cleared asynchronously and sets DAC outputs to zero. It is used in programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing data acquisition.
- Independent mode settings for each DAC
- Operating temperature range from -40°C to 125°C
- Monotonic overall operating conditions
- INL of ±0. 5LSB, DNL of ±0.2LSB, offset error of ±0.5mV and gain error of ±0.1%FS
- Rail to rail operation with external reference
- 4.5μs settling time and outputs directly drive 2Kohm loads
- Separate 1.8V to 5.5V VDDIO power supply input
- Fast 400KHz I2C compatible, 2-wire serial interface
- Power-on reset to zero scale DAC output
- Active-low CLR for asynchronous control
Applications
Signal Processing, Automation & Process Control, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.7V to 5.5V
Serial
-
I2C
µMAX
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate