Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DKM10W8-15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5113013 |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.260 (S$37.3434) |
| 5+ | S$32.980 (S$35.9482) |
| 10+ | S$32.450 (S$35.3705) |
| 50+ | S$31.810 (S$34.6729) |
| 100+ | S$31.160 (S$33.9644) |
| 250+ | S$30.510 (S$33.2559) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.26 (S$37.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DKM10W8-15Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5113013 |
| Technical Datasheet | |
| DC / DC Converter Type | DIP |
| Input Ratio | 8:1 |
| Input Voltage DC Nom | 36V |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC / DC Converter Type | DIP |
|---|---|
| Input Voltage DC Nom | 36V |
| Height | 10.2mm |
| Input Voltage DC Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
| Input Ratio | 8:1 |
|---|---|
| DC / DC Converter Output Type | Fixed |
| Depth | 25.4mm |
| Input Voltage DC Max | 75V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
