Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DKMW15W8-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5113021 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.990 (S$39.2291) |
| 5+ | S$34.660 (S$37.7794) |
| 10+ | S$34.090 (S$37.1581) |
| 50+ | S$33.410 (S$36.4169) |
| 100+ | S$32.730 (S$35.6757) |
| 250+ | S$32.050 (S$34.9345) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.99 (S$39.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DKMW15W8-12Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 5113021 |
| Technical Datasheet | |
| DC / DC Converter Type | DIP |
| Input Ratio | 8:1 |
| Input Voltage DC Nom | 36V |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC / DC Converter Type | DIP |
|---|---|
| Input Voltage DC Nom | 36V |
| Height | 10.2mm |
| Input Voltage DC Min | 9V |
| SVHC | No SVHC (04-Feb-2026) |
| Input Ratio | 8:1 |
|---|---|
| DC / DC Converter Output Type | Fixed |
| Depth | 25.4mm |
| Input Voltage DC Max | 75V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
